
Multilayer Ceramic Capacitor (MLCC) with 47uF capacitance and 6.3V DC rated voltage. Features X5R dielectric, 20% tolerance, and a 0805 (2012 metric) surface mount case code. Operates from -55°C to 85°C and is supplied in tape and reel packaging. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Samsung CL21A476MQYNNNG technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.25mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.057inch |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.
