
This 0805 surface mount ceramic capacitor has a capacitance of 680nF with a tolerance of 10%. It operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. The capacitor has a voltage rating of 16V and is packaged in a 0805 case, suitable for surface mount applications.
Samsung CL21A684KOFNNNE technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21A684KOFNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
