Cap Ceramic 0.68uF 16V X5R 10% Pad SMD 0805 85°C Low ESR T/R
Checking distributor stock and pricing after the page loads.
Samsung CL21A684KOFNNNG technical specifications.
| Capacitance | 0.68uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.