Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 5% tolerance, rated for 50V DC. Features X7R dielectric, operating from -55°C to 125°C. Surface mountable in an 0805 (2012 metric) case code, with dimensions of 2mm length, 1.25mm depth, and 0.65mm height. Packaged on tape and reel, this lead-free and RoHS compliant component is constructed flat.
Sign in to ask questions about the Samsung CL21B102JBANNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21B102JBANNNC technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B102JBANNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
