Cap Ceramic 0.01uF 100V X7R 5% Pad SMD 0805 125°C T/R
Checking distributor stock and pricing after the page loads.
Samsung CL21B103JCANNNC technical specifications.
| Capacitance | 10nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Termination | Wraparound |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.