Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 OMD-CAP with Soft Termination 125°C Automotive T/R
Samsung CL21B103KB6WPNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL21B103KB6WPNC to view detailed technical specifications.
No datasheet is available for this part.