
This ceramic capacitor is a multilayer device with a capacitance of 10nF and a voltage rating of 50V. It has a tolerance of 10% and is constructed with X7R dielectric material. The capacitor is packaged in an 0805 case and is designed for surface mount applications. It is lead free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Samsung CL21B103KBANNND technical specifications.
| Capacitance | 10nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B103KBANNND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
