
The CL21B103KBANNWC is a 10nF multilayer ceramic capacitor from Samsung with a 50V voltage rating and 10% tolerance. It is available in the 0805 package type and is designed for surface mount applications. The capacitor has an operating temperature range of -55°C to 125°C and is compliant with RoHS regulations. The CL series is a line of ceramic capacitors from Samsung.
Samsung CL21B103KBANNWC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B103KBANNWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
