The CL21B103KEFNNNF is a 0805 multilayer ceramic capacitor from Samsung with a capacitance of 0.01uF and a voltage rating of 250VDC. It has a tolerance of 10% and a dielectric of X7R. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat construction and a ceramic chip case style.
Checking distributor stock and pricing after the page loads.
Samsung CL21B103KEFNNNF technical specifications.
| Capacitance | 0.01uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.35(Max)mm |
No datasheet is available for this part.