The CL21B103KEFNNNG is a 0.01uF ceramic capacitor with a 10% tolerance and X7R dielectric. It features a standard technology and is constructed in a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a pad termination style. It operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
Samsung CL21B103KEFNNNG technical specifications.
| Capacitance | 0.01uF |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.