Cap Ceramic 0.01uF 50V X7R 20% Pad SMD 0805 125°C Low ESR T/R
Checking distributor stock and pricing after the page loads.
Samsung CL21B103MBCNNNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.