Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 5% tolerance. Features X7R dielectric, 50V DC rated voltage, and operates from -55°C to 125°C. Surface mountable in an 0805 (2012 metric) case code, with dimensions of 2mm length, 1.25mm depth, and 0.85mm height. Packaged in tape and reel, this RoHS compliant component is constructed from ceramic.
Samsung CL21B104JBCNNNC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B104JBCNNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.