
This 100nF ceramic capacitor is a multilayer MLCC with a voltage rating of 50V and a tolerance of 5%. It has a package size of 0805 and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and is available in quantities of 10,000 per reel.
Sign in to ask questions about the Samsung CL21B104JBCNNND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21B104JBCNNND technical specifications.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B104JBCNNND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
