
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 50V voltage rating. Features X7R dielectric, 10% tolerance, and a 0805 (2012 metric) surface mount package. Operates from -55°C to 125°C, is lead-free and RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Samsung CL21B104KBCNFNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21B104KBCNFNC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B104KBCNFNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
