The CL21B104KCFSFNG is a 100V multilayer ceramic capacitor from Samsung with a tolerance of 10%. It features an X7R dielectric and is available in an 0805 package. Operating temperatures range from -55°C to 125°C. This component is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Samsung CL21B104KCFSFNG technical specifications.
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 1.45mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.