Cap Ceramic Array 0.1uF 10V X7R 20% 0805 Pad SMD 4 Capacitor 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Array |
| Size | 2 X 1.25 X 0.85mm |
| Package/Case | 0805 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |