This 0805 multilayer ceramic capacitor features a capacitance of 1uF with a tolerance of 10% and a dielectric material of X7R. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The capacitor is packaged in tape and reel for convenient handling and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Samsung CL21B105KPFNNNF technical specifications.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.