Cap Ceramic 1uF 10V X7R 10% Pad SMD 0805 125°C T/R
Samsung CL21B105KPFNNNG technical specifications.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
No datasheet is available for this part.
