The CL21B105KPNE is a 1uF ceramic capacitor from Samsung with a DC rated voltage of 10V. It has a capacitance of 1uF and is available in the 0805 package. The capacitor operates within a temperature range of -55 to 125°C. It is a multilayer ceramic capacitor with a width of 1.25mm and a height of 1.25mm.
Samsung CL21B105KPNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.