
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 16V voltage rating. Features X7R dielectric, 10% tolerance, and a 0805 (2012 metric) surface mount case code. Operates from -55°C to 125°C, constructed from ceramic material with a flat pad SMD package. Supplied on tape and reel, this RoHS compliant component is suitable for demanding applications.
Samsung CL21B106KOQNNNE technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B106KOQNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
