Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 16V voltage rating. Features X7R dielectric, 10% tolerance, and a 0805 (2012 metric) surface mount case code. Operates from -55°C to 125°C, is lead-free and RoHS compliant, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Samsung CL21B106KOQNNNG technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.
