This is a multilayer ceramic capacitor with a capacitance of 0.012uF and a DC rated voltage of 50V. It has a package type of 0805 and is a type of ceramic capacitor. The capacitor is designed to operate within a temperature range of -55 to 125 degrees Celsius. The physical dimensions of the capacitor are 1.25mm in width, 2mm in length, and 0.75mm in height.
Checking distributor stock and pricing after the page loads.
Samsung CL21B123KBANNND technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.