This multilayer ceramic capacitor has a capacitance of 120nF and a voltage rating of 50V. It is available in a 0805 package and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C. This component is RoHS compliant.
Sign in to ask questions about the Samsung CL21B124KBFNNNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21B124KBFNNNG technical specifications.
| Capacitance | 120nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B124KBFNNNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.