This is a ceramic capacitor with a capacitance of 0.015uF, rated for a maximum operating temperature of 125 degrees Celsius. It is a multilayer ceramic capacitor with a DC rated voltage of 50 volts. The capacitor is packaged in a chip format and is compliant with ROHS standards. It has a width of 1.25mm and a length of 2mm, with a height of 0.6mm.
Samsung CL21B153KB65PNL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.