This is a 15nF ceramic capacitor with a voltage rating of 50V and a tolerance of 10%. It has a case code of 0805 and is constructed with a flat, X7R dielectric material. The capacitor is a surface mount device with a thickness of 0.03inch and a width of 0.049inch. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Samsung CL21B153KBANNNC technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.65mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B153KBANNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
