This 0805 ceramic chip capacitor from Samsung features a capacitance of 0.15uF, a DC rated voltage of 50VDC, and a tolerance of 10%. It has a dielectric of X7R and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a pad termination style. It can operate over a temperature range of -55 to 125 degrees Celsius and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Samsung CL21B154KBFNNNC technical specifications.
| Capacitance | 0.15uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.