Cap Ceramic 0.18uF 25V X7R 10% Pad SMD 0805 125°C T/R
Checking distributor stock and pricing after the page loads.
Samsung CL21B184KAFNNNE technical specifications.
| Package/Case | 0805 |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.