
Multilayer Ceramic Capacitor (MLCC) with 2.2nF capacitance and 50V DC rated voltage. Features X7R dielectric, 5% tolerance, and an 0805 (2012 metric) surface mount package. Operates from -55°C to 125°C and is RoHS compliant and lead-free. Supplied in tape and reel packaging.
Sign in to ask questions about the Samsung CL21B222JBANNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21B222JBANNNC technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B222JBANNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
