
The CL21B222KDCNNWC is a 2.2nF multilayer ceramic capacitor from Samsung, rated for 200V with a tolerance of 10%. It has a package type of 0805 and is designed for surface mount applications. The capacitor has an operating temperature range of -55°C to 125°C and is RoHS compliant.
Samsung CL21B222KDCNNWC technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B222KDCNNWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
