
The CL21B223KBANNNL is a 22nF ceramic capacitor with a voltage rating of 50V and a tolerance of 10%. It is constructed with a flat construction and has a dielectric of X7R. The capacitor is available in a package quantity of 15000 and is packaged in tape and reel. It is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Samsung CL21B223KBANNNL technical specifications.
| Capacitance | 22nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B223KBANNNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
