
This 22nF ceramic capacitor from Samsung features a 50V voltage rating and X7R dielectric. It has a 10% tolerance and is constructed with a flat, multilayer ceramic (MLCC) design. The capacitor is available in a 0805 package, which is surface mountable and suitable for high-temperature applications, operating between -55°C and 125°C.
Samsung CL21B223KBCNNNC technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B223KBCNNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
