This is a 0805 X7R ceramic capacitor with a capacitance of 0.022uF, a voltage rating of 50VDC, and a tolerance of 20%. It has a standard technology and a surface mount package. The operating temperature range is -55C to 125C. It is suitable for microwave applications and has a height of 0.65mm.
Checking distributor stock and pricing after the page loads.
Samsung CL21B223MBANNND technical specifications.
| Capacitance | 0.022uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.65mm |
No datasheet is available for this part.