
The CL21B224JAFNNNG is a 220nF multilayer ceramic capacitor from Samsung, rated for 25V with a tolerance of 5%. It has a package type of 0805 and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Samsung CL21B224JAFNNNG technical specifications.
| Capacitance | 220nF |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B224JAFNNNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
