
This 220nF ceramic capacitor from Samsung features a 50V voltage rating and X7R dielectric, suitable for surface mount applications. The capacitor has a capacitance tolerance of 10% and is available in a 0805 package. Operating temperature range is from -55°C to 125°C. The component is RoHS compliant and packaged on a tape and reel.
Sign in to ask questions about the Samsung CL21B224KBFNFNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21B224KBFNFNE technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B224KBFNFNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
