The CL21B224KOCANND is a 0805 ceramic capacitor from Samsung with a capacitance of 0.22uF and a voltage rating of 16VDC. It has a tolerance of 10% and is constructed with X7R dielectric material. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55C and a maximum operating temperature of 125C.
Checking distributor stock and pricing after the page loads.
Samsung CL21B224KOCANND technical specifications.
| Capacitance | 0.22uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.