
The CL21B224KOFNNNG is a 220nF multilayer ceramic capacitor from Samsung, rated for 16V with a 10% tolerance. It has a package type of 0805 and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in quantities of 3000, packaged in tape and reel.
Sign in to ask questions about the Samsung CL21B224KOFNNNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21B224KOFNNNG technical specifications.
| Capacitance | 220nF |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B224KOFNNNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
