
This 2.2uF ceramic capacitor from Samsung features a 25V voltage rating and a 10% tolerance. It has a 0805 package size and is constructed with X7R dielectric material. The capacitor is suitable for surface mount applications and is available in tape and reel packaging. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samsung CL21B225KAFNNNF technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B225KAFNNNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
