The CL21B225MAFNNNF is a 2.2uF ceramic capacitor from Samsung, rated for 25V with a tolerance of 20%. It is available in a 0805 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samsung CL21B225MAFNNNF technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B225MAFNNNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
