
This 2.2uF ceramic capacitor from Samsung features a 16V voltage rating and a 20% tolerance. It is available in a 0805 package type and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C, and it is compliant with RoHS regulations.
Samsung CL21B225MOFNNNG technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B225MOFNNNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
