
The CL21B301KBANNNC is a 50V ceramic capacitor with a capacitance of 300pF. It has a tolerance of 10% and is constructed with a flat, multilayer ceramic (MLCC) dielectric. The capacitor is packaged in a 0805 case, measuring 2mm in length, 0.65mm in height, and 0.049inch in width. It is designed for surface mount applications and is rated for operation between -55°C and 125°C. The CL21B301KBANNNC is RoHS compliant.
Samsung CL21B301KBANNNC technical specifications.
| Capacitance | 300pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B301KBANNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.