
The CL21B331JBANNNC is a multilayer ceramic capacitor from Samsung with a capacitance of 330pF and a tolerance of 5%. It has a voltage rating of 50V and is packaged in the 0805 case size. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Samsung CL21B331JBANNNC technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B331JBANNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
