
The CL21B332KBANNND is a 3.3nF ceramic capacitor with a 50V voltage rating and 10% tolerance. It is constructed with a flat construction and has a dielectric of X7R. The capacitor is available in a 0805 package with a height of 0.65mm and a thickness of 0.03inch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The CL21B332KBANNND is lead-free and RoHS compliant.
Sign in to ask questions about the Samsung CL21B332KBANNND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21B332KBANNND technical specifications.
| Capacitance | 3.3nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B332KBANNND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.