
The CL21B334KBFNNNE is a ceramic capacitor from Samsung with a capacitance of 330nF and a voltage rating of 50V. It has a tolerance of 10% and is available in the 0805 package type. This surface mount capacitor has an operating temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samsung CL21B334KBFNNNE technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B334KBFNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
