
The CL21B391JBANNNC is a 0805 multilayer ceramic capacitor from Samsung with a capacitance of 390pF and a tolerance of 5%. It has a voltage rating of 50V and is constructed with X7R dielectric material. The capacitor is lead free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a surface mount package and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Samsung CL21B391JBANNNC technical specifications.
| Capacitance | 390pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
