
This 3.9nF ceramic capacitor has a 50V voltage rating and 10% tolerance. It is constructed with a flat, multilayer ceramic (MLCC) dielectric and is available in a 0805 package. The capacitor is surface mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available on tape and reel.
Samsung CL21B392KBANNNC technical specifications.
| Capacitance | 3.9nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.65mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B392KBANNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
