
This 470pF ceramic capacitor has a voltage rating of 200V and a tolerance of 10%. It is available in the 0805 package type and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. The component is RoHS compliant and is packaged in cut tape.
Sign in to ask questions about the Samsung CL21B471KDCNNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21B471KDCNNNC technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B471KDCNNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.