The CL21B472KBANNNE is a ceramic capacitor with a capacitance of 0.0047uF and a DC rated voltage of 50V. It has a width of 1.25mm and a length of 2mm, with a height of 0.65mm. This component is suitable for operation over a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
Samsung CL21B472KBANNNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.