
The CL21B472KBANNWC is a multilayer ceramic capacitor from Samsung with a capacitance of 4.7nF and a voltage rating of 50V. It has a tolerance of 10% and is available in a 0805 package. The capacitor operates within a temperature range of -55°C to 125°C and is surface mountable. It is RoHS compliant and packaged in cut tape quantities of 4000.
Samsung CL21B472KBANNWC technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B472KBANNWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.