This 100V ceramic chip capacitor has a capacitance of 0.0047uF with a tolerance of 10%. It is constructed with X7R dielectric material and has a maximum operating temperature of 125°C. The capacitor is available in an 0805 package with a surface mount termination style. It is suitable for use in a variety of applications, including those with high operating temperatures.
Checking distributor stock and pricing after the page loads.
Samsung CL21B472KCANNNE technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.