
This 50V ceramic multilayer capacitor has a capacitance of 47nF with a tolerance of 5%. It is a surface mount component with a package size of 0805 and a height of 0.85mm. The operating temperature range is from -55°C to 125°C. It is RoHS compliant and available in tape and reel packaging.
Samsung CL21B473JBCNNNC technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B473JBCNNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
